RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 1.8 m

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR32.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR32.32-
10 - 24MYR29.757%
25 +MYR26.8017%

*price indicative

RS Stock No.:
839-457
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB Type A

Connector Type B

USB B

Voltage

5V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyurethane

Standards/Approvals

Rohs

Series

USB2-160

COO (Country of Origin):
CN
The RS PRO USB 2.0 A to Micro B cable is designed for seamless connectivity with a range of portable devices, ensuring reliable data transfer and powering capabilities.

USB Type A Male to Micro B Male connectors enable versatile connection options

Data transfer rate of 480mbps delivers efficient communication between devices

Shielded design and 28/26 AWG construction enhance durability and signal integrity

Outer sheath MADE from PVC in a sleek black colour ensures prolonged usage

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy