Sanwa Supply Converter Cable, Female USB Female to Male, USB Type C USB Type C Male, 70 mm
- RS Stock No.:
- 763-678
- Mfr. Part No.:
- AD-USB33CAF
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
MYR49.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.20 |
*price indicative
- RS Stock No.:
- 763-678
- Mfr. Part No.:
- AD-USB33CAF
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Converter Cable | |
| Cable Length | 70mm | |
| Connector Type A | USB Female | |
| Connector Type B | USB Type C Male | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Converter Cable | ||
Cable Length 70mm | ||
Connector Type A USB Female | ||
Connector Type B USB Type C Male | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply to USB C USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI USB 3.1 Gen 1 USB Type C - up to 4K
- Sanwa Supply 2 port HDMI to VGA Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply to USB C DisplayPort Cable USB Type C - up to 4K
- Sanwa Supply to USB C HDMI Cable USB Type C - up to 4K
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 3 m
