HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1 m
- RS Stock No.:
- 738-566
- Mfr. Part No.:
- 09454452941
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
MYR535.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR535.77 |
*price indicative
- RS Stock No.:
- 738-566
- Mfr. Part No.:
- 09454452941
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 1m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for USB 3.0 applications. Its robust design and flexible configuration make it Ideal for industrial environments, ensuring efficient data transmission and ease of use.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved signal integrity
Flexible, space-saving design allows for efficient installation in tight spaces
Robust industrial design ensures durability in demanding applications
USB 3.0 compatible supports high-speed data transfer up to 5 Gbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates a variety of electrical systems
Applications
Used in industrial automation systems for reliable data transfer
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Integrated into industrial networking environments for seamless connectivity
Installed in outdoor electrical enclosures requiring robust protection
What is the voltage rating for this product?
The voltage rating for this product is 30 V dc.
Is this product compliant with safety standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What is the length of this USB cable assembly?
The length of this USB cable assembly is 1 metre.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 0.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
