Phoenix Contact Ethernet Cable, Male Straight, USB to Male, USB 2.0 USB, Blue, 5 m
- RS Stock No.:
- 268-952
- Mfr. Part No.:
- 1653919
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-952
- Mfr. Part No.:
- 1653919
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 5m | |
| Product Type | Ethernet Cable | |
| Connector Type A | Straight, USB | |
| Connector Type B | USB | |
| Voltage | 125V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EN 60811-2-1, DIN VDE 0282, IEC 60332-2-2 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 5m | ||
Product Type Ethernet Cable | ||
Connector Type A Straight, USB | ||
Connector Type B USB | ||
Voltage 125V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Standards/Approvals EN 60811-2-1, DIN VDE 0282, IEC 60332-2-2 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact USB cable offers unparalleled connectivity and durability, making it essential for various applications. Designed specifically for demanding environments, it features a robust PUR outer sheath in a striking water blue (RAL 5021) colour, ensuring both aesthetics and protection. With an IP67 rating, this cable provides exceptional resistance to dust and water ingress, ideal for use in industrial settings.
Meets stringent environmental conditions ensuring reliability in various operational scenarios
Lightweight construction makes it easy to handle and install
Complies with relevant safety standards for peace of mind
Ideal for both commercial and industrial use catering to a wide range of connectivity needs
Related links
- Phoenix Contact Ethernet Cable USB to Blue, 5 m
- RS PRO USB Cable USB 3.0 USB 3.0 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 5 m
- Phoenix Contact Ethernet CAT5 Cat5 Ethernet Cable 8 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 5 m Ethernet Cable, Polyurethane
- Phoenix Contact Cat6a Cat6a Ethernet Cable 8 Core 5 m Polyethylene
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
