Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), 5S

Subtotal (1 unit)*

MYR2,842.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,842.63

*price indicative

RS Stock No.:
250-0320
Mfr. Part No.:
5S1500iBS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5S

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

COO (Country of Origin):
CN
The Eaton 5S UPS provides effective power protection, even in disturbed electrical environments. It can be installed vertically over or under a desk, or horizontally under a screen. The 5S is also compatible with Eaton UPS companion power management software. This model come bundled with a USB cable and two IEC-IEC load cables. The 5S features an HID-compliant USB port, for automatic integration with common operating systems (Windows/Mac OS/Linux).

Automatic Voltage Regulation (AVR)
Saves space with a compact design that can be installed as a tower or under a computer monitor
Data line protection to ensure that the internet line (including xDSL) is protected against surges
Easy to replace battery helps to extend UPS service life
USB port

Related links