RND RND 475 Series Data Cable 4 Pairs 100 m Black Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

MYR330.20

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,200 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
100 +MYR3.302MYR330.20

*price indicative

RS Stock No.:
283-4119
Distrelec Article No.:
301-32-290
Mfr. Part No.:
RND 475-00754
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Data Cable

Number of Pairs

4

Cable Length

100m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

60°C

Standards/Approvals

No

Voltage

500V

Conductor Material

Copper

Series

RND 475

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy