RS PRO Control Cable 0.75 mm² 50 m Grey Sheath Halogen Free Compound
- RS Stock No.:
- 731-096
- Manufacturer:
- RS PRO
N
Subtotal (1 reel of 100 metres)*
MYR867.98
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR867.98 | MYR8.68 |
*price indicative
- RS Stock No.:
- 731-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Halogen Free Compound | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332-1-2, IEC 60332-3-24, IEC 60754-2, IEC 61034-2, REACH, RoHS | |
| Series | RS PRO | |
| Voltage | 500V | |
| Conductor Material | Copper | |
| Fire Behaviour | Halogen Free IEC 60754-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 5mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Halogen Free Compound | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332-1-2, IEC 60332-3-24, IEC 60754-2, IEC 61034-2, REACH, RoHS | ||
Series RS PRO | ||
Voltage 500V | ||
Conductor Material Copper | ||
Fire Behaviour Halogen Free IEC 60754-1 | ||
- COO (Country of Origin):
- CN
RS PRO 50 m Control Cable 0.75 mm²
This RS PRO control cable is designed for reliable signal transmission in industrial environments. With a stranded copper conductor and halogen-free materials, it ensures safety and performance across various applications. The cable is suitable for use in environments where fire safety and low smoke emissions are critical.
Features and Benefits
Stranded Copper Conductor: Provides flexibility and durability for easy installation.
Halogen-Free Jacket: Reduces toxic emissions in case of fire, enhancing safety.
Temperature Range: Operates efficiently between -30 °C and 70 °C, suitable for diverse conditions.
Voltage Rating: Supports up to 500 V, accommodating a range of electrical systems.
Grey Jacket Colour: Offers a NEUTRAL appearance for versatile use.
Compliance with IEC Standards: Meets IEC 60332-1-2, IEC 60332-3-24, IEC 60754-2, and IEC 61034-2 for fire safety and performance.
Halogen-Free Jacket: Reduces toxic emissions in case of fire, enhancing safety.
Temperature Range: Operates efficiently between -30 °C and 70 °C, suitable for diverse conditions.
Voltage Rating: Supports up to 500 V, accommodating a range of electrical systems.
Grey Jacket Colour: Offers a NEUTRAL appearance for versatile use.
Compliance with IEC Standards: Meets IEC 60332-1-2, IEC 60332-3-24, IEC 60754-2, and IEC 61034-2 for fire safety and performance.
Applications
Industrial automation systems
Building management systems
Control panels
Machinery and equipment wiring
Building management systems
Control panels
Machinery and equipment wiring
Additional Information
This control cable is compliant with REACH and RoHS standards, ensuring it is environmentally friendly and safe for use in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Lapp 3717 Series Data Cable 3 Cores 1 mm² 100 m Grey Sheath Special Halogen-Free Compound
- Belden 9117M Series Control Cable 0.75 mm² 305 m Black Sheath Polyvinyl Chloride
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- RS PRO Data Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.75 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Fluoride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride

