RS PRO 120mm Stainless Steel Tweezer
- RS Stock No.:
- 136-9839
- Distrelec Article No.:
- 304-14-021
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR64.65
View bulk pricing optionsSubtotal (1 unit)*
MYR73.07
FREE delivery for orders over RM 150.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR73.07 | - |
| 5 + | MYR60.14 | MYR64.65 |
*price indicative
- RS Stock No.:
- 136-9839
- Distrelec Article No.:
- 304-14-021
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 120mm Stainless Steel Tweezer
- RS PRO 120mm Stainless Steel Wafer Tweezer
- RS PRO 120mm Stainless Steel Rounded Tweezer
- RS PRO 120mm Stainless Steel Rounded, Flat Tweezer
- RS PRO 120mm Stainless Steel Fine, Straight Tweezer
- RS PRO 120mm Stainless Steel Angled, Flat Tweezer
- Knipex 120mm Stainless Steel Tweezer
- RS PRO 120mm Stainless Steel Straight, Fine Tweezer

