Bernstein 120mm Stainless Steel Very Fine Tweezer
- RS Stock No.:
- 465-477
- Mfr. Part No.:
- 5-057
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
MYR95.25
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.25 |
*price indicative
- RS Stock No.:
- 465-477
- Mfr. Part No.:
- 5-057
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein Tweezers are essential for tasks requiring precision handling of ICs, such as soldering, rework, and component testing. Their antimagnetic properties further enhance their suitability for electronic work, where magnetic interference must be avoided.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Related links
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 140mm Stainless Steel Very Fine Tweezer
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
