RS PRO 150mm Low Carbon Austenitic Steel Smooth, Straight Tweezer
- RS Stock No.:
- 429-752
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR49.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.33 |
*price indicative
- RS Stock No.:
- 429-752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 150mm | |
| Point Type | Smooth, Straight | |
| Anti-Magnetic | Yes | |
| Overall Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 150mm | ||
Point Type Smooth, Straight | ||
Anti-Magnetic Yes | ||
Overall Width 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Tweezer, Low Carbon Austenitic Steel, 150 mm
The RS PRO tweezer is designed for precision handling with smooth tips and a strong grip, making it ideal for general assembly tasks and handling small wires and components. Crafted from low carbon austenitic steel, it offers excellent corrosion resistance and durability.
Features and Benefits
Smooth tips: Ensures precise handling and reduces the risk of damage to delicate components
Strong grip: Provides secure handling of small parts, enhancing efficiency in assembly tasks
Anti-magnetic: Prevents magnetic interference, suitable for sensitive electronic components
Corrosion resistance: Withstands exposure to most chemicals, acids, and salt materials, ensuring longevity
Low carbon austenitic steel: Offers durability and strength for demanding applications
Laser marking: Provides easy identification and traceability
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 150 mm
Point Type: Smooth
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 115mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Pointed, Straight Tweezer
- RS PRO 140mm Low Carbon Austenitic Steel Ultra Thin Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Straight Tweezer
- RS PRO 125mm Low Carbon Austenitic Steel Fine Straight Tweezer

