RS PRO 140mm, Low Carbon Austenitic Steel, Tweezer
- RS Stock No.:
- 429-706
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR22.57
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.57 |
*price indicative
- RS Stock No.:
- 429-706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Low Carbon Austenitic Steel | |
| Orientation | Straight | |
| Overall Length | 140 mm | |
| Point Type | Thin; Fine | |
| Anti-Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Low Carbon Austenitic Steel | ||
Orientation Straight | ||
Overall Length 140 mm | ||
Point Type Thin; Fine | ||
Anti-Magnetic Yes | ||
- COO (Country of Origin):
- PK
RS PRO Tweezer, Low Carbon Austenitic Steel, 140 mm
RS PRO tweezer with very fine long and thin tips is designed for precision tasks, especially when working close to heat sources. Its construction from low carbon austenitic steel ensures durability and resistance to various chemicals, making it ideal for delicate handling in industrial settings.
Features and Benefits
Very fine long and thin tips: Ideal for precision work near heat sources
Anti-magnetic: Provides good corrosion resistance to most chemicals, acids, and salt materials
Low carbon austenitic steel: Ensures durability and longevity
Laser marking: Allows for easy identification and traceability
Straight orientation: Facilitates precise handling and control
Anti-magnetic: Provides good corrosion resistance to most chemicals, acids, and salt materials
Low carbon austenitic steel: Ensures durability and longevity
Laser marking: Allows for easy identification and traceability
Straight orientation: Facilitates precise handling and control
Applications
General assembly
Handling small wires and components
Laboratories
Electronics manufacturing
Handling small wires and components
Laboratories
Electronics manufacturing
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 140 mm
Point Type: Long, Thin, Very Fine
Anti-Acid: Yes
Overall Length: 140 mm
Point Type: Long, Thin, Very Fine
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

