STMicroelectronics 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR1,435.00

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR0.574MYR1,435.00-
5000 - 7500MYR0.561MYR1,402.502%
10000 +MYR0.551MYR1,377.504%

*price indicative

RS Stock No.:
919-6539
Mfr. Part No.:
SMBJ15A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

123A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

32.5V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.6mm

Standards/Approvals

No

Width

3.95mm

Height

2.45mm

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy