STMicroelectronics SM15T33CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC | RS
Recently searched

    STMicroelectronics SM15T33CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    MYR4,322.50

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    2500 - 2500MYR1.729MYR4,322.50
    5000 - 7500MYR1.691MYR4,227.50
    10000 +MYR1.66MYR4,150.00

    **price indicative

    RS Stock No.:
    919-6428
    Mfr. Part No.:
    SM15T33CA
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Direction Type

    Bi-Directional

    Diode Configuration

    Single

    Maximum Clamping Voltage

    59V

    Minimum Breakdown Voltage

    31.4V

    Mounting Type

    Surface Mount

    Package Type

    SMC

    Maximum Reverse Stand-off Voltage

    28.2V

    Pin Count

    2

    Peak Pulse Power Dissipation

    1500W

    Maximum Peak Pulse Current

    169A

    Number of Elements per Chip

    1

    Minimum Operating Temperature

    -55 °C

    Dimensions

    7.15 x 6.25 x 2.45mm

    Maximum Operating Temperature

    +150 °C

    Test Current

    1mA

    Length

    7.15mm

    Width

    6.25mm

    Height

    2.45mm

    Maximum Reverse Leakage Current

    1µA

    Related links