STMicroelectronics SMA6J15A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AC
- RS Stock No.:
- 880-5370
- Mfr. Part No.:
- SMA6J15A-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR69.45
FREE delivery for orders over RM 150.00
- 4,500 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 1200 | MYR1.389 | MYR69.45 |
| 1250 - 2450 | MYR1.319 | MYR65.95 |
| 2500 + | MYR1.253 | MYR62.65 |
*price indicative
- RS Stock No.:
- 880-5370
- Mfr. Part No.:
- SMA6J15A-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 27.7V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | SMA6JxxA | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Height | 2.03mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 27.7V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 123A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series SMA6JxxA | ||
Length 4.6mm | ||
Width 2.9mm | ||
Height 2.03mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMA6J15A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMBJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ154A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ13A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ48A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ28A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ6.5A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ170A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
