Vishay SMBJ188CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 819-3703
- Mfr. Part No.:
- SMBJ188CA-E3/52
- Manufacturer:
- Vishay
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR22.62
FREE delivery for orders over RM 150.00
- Shipping from 15 February 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | MYR1.131 | MYR22.62 | - |
| 200 - 360 | MYR1.108 | MYR22.16 | 2% |
| 380 + | MYR1.086 | MYR21.72 | 3% |
*price indicative
- RS Stock No.:
- 819-3703
- Mfr. Part No.:
- SMBJ188CA-E3/52
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 209V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 328V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 209V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 328V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Width 3.94mm | ||
Length 4.57mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMBJ188CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ22CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ7.0CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ110CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ5.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ130CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB16CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
