Taiwan Semiconductor SMCJ12A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 802-2411
- Mfr. Part No.:
- SMCJ12A
- Manufacturer:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 20 units)*
MYR45.44
FREE delivery for orders over RM 150.00
- Final 5,380 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | MYR2.272 | MYR45.44 |
*price indicative
- RS Stock No.:
- 802-2411
- Mfr. Part No.:
- SMCJ12A
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 19.9V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 75.3A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.25mm | |
| Series | SMCJ | |
| Height | 2.75mm | |
| Length | 7.15mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 19.9V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 75.3A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 6.25mm | ||
Series SMCJ | ||
Height 2.75mm | ||
Length 7.15mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor SMCJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ12A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ12A-E3 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Taiwan Semiconductor SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ75CA 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ43A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ51A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
