onsemi UESD3.3DT5G 1-Element Uni-Directional ESD Protection Diode, 0.24 W, 3-Pin SOT-723
- RS Stock No.:
- 786-4713
- Mfr. Part No.:
- UESD3.3DT5G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR46.60
FREE delivery for orders over RM 150.00
- Plus 7,300 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1950 | MYR0.932 | MYR46.60 | - |
| 2000 - 3950 | MYR0.919 | MYR45.95 | 1% |
| 4000 + | MYR0.899 | MYR44.95 | 3% |
*price indicative
- RS Stock No.:
- 786-4713
- Mfr. Part No.:
- UESD3.3DT5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOT-723 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 0.24W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 550μm | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | uESD | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOT-723 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 0.24W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 550μm | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series uESD | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi UESD3.3DT5G 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi ESD7C3.3DT5G 2-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- Nexperia PESD36VS2UT 160 W, 3-Pin SOT-23
- DiodesZetex DLP05LC-7-F 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
