Nexperia PTVS30VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save MYR15.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR26.75

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
Saving
25 - 725MYR1.07MYR26.75-
750 - 1475MYR1.049MYR26.23MYR15.75
1500 +MYR1.028MYR25.70MYR63.00

*price indicative

Packaging Options:
RS Stock No.:
781-6792
Mfr. Part No.:
PTVS30VS1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

48.4V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

8.3A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Length

1.9mm

Series

PTVS

Standards/Approvals

No

Width

2.8mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY

400W Transient Voltage Suppressors, PTVSxS1UR Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy