Texas Instruments TPD4E001DRLR 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- RS Stock No.:
- 709-9066
- Mfr. Part No.:
- TPD4E001DRLR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Add 1000 more to save MYR124.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR8.45
FREE delivery for orders over RM 150.00
- 55 left, ready to ship from another location
- Final 895 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | MYR1.69 | MYR8.45 | - |
| 1000 - 1995 | MYR1.566 | MYR7.83 | MYR124.00 |
| 2000 + | MYR1.442 | MYR7.21 | MYR496.00 |
*price indicative
- RS Stock No.:
- 709-9066
- Mfr. Part No.:
- TPD4E001DRLR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 11V | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| Clamping Voltage VC | 17V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Height | 550μm | |
| Series | TPD4E001 | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 11V | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
Clamping Voltage VC 17V | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Height 550μm | ||
Series TPD4E001 | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Maximum Reverse Leakage Current 1nA | ||
Serial Data Bus ESD Protection
Transient Voltage Suppressors (Data Lines)
Related links
- Texas Instruments 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 82400152 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Nexperia PESD5V0V4UK 6-Pin SOT
- Wurth Elektronik 824015 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SP724AHTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
