Texas Instruments SN65240P 2-Element Uni-Directional TVS Diode, 60 W, 8-Pin PDIP
- RS Stock No.:
- 665-8775
- Mfr. Part No.:
- SN65240P
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-8775
- Mfr. Part No.:
- SN65240P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 8V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 4.57mm | |
| Series | SN65240 | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Standards/Approvals | EN 61340, REACH, EN 61340-5-1, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 8V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 4.57mm | ||
Series SN65240 | ||
Length 9.81mm | ||
Width 6.35mm | ||
Standards/Approvals EN 61340, REACH, EN 61340-5-1, RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Reverse Leakage Current 1μA | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode 2-Pin 0201
- Vishay VBUS05M2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
- Texas Instruments TPD4S012DRYR 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- Texas Instruments 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- Texas Instruments TPD2E001DRLR 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
