Toshiba DF3A5.6FU(F) 2-Element ESD Protection Diode, 100 mW, 3-Pin USM
- RS Stock No.:
- 601-2706
- Mfr. Part No.:
- DF3A5.6FU(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR8.05
FREE delivery for orders over RM 150.00
In Stock
- 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR0.805 | MYR8.05 |
| 20 - 40 | MYR0.78 | MYR7.80 |
| 50 - 90 | MYR0.757 | MYR7.57 |
| 100 + | MYR0.734 | MYR7.34 |
*price indicative
- RS Stock No.:
- 601-2706
- Mfr. Part No.:
- DF3A5.6FU(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Common Anode | |
| Product Type | ESD Protection Diode | |
| Mount Type | Surface | |
| Package Type | USM | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 100mW | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | DF3A5.6FU | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Common Anode | ||
Product Type ESD Protection Diode | ||
Mount Type Surface | ||
Package Type USM | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 100mW | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 5mA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series DF3A5.6FU | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
ESD Protector Diode
Diodes For Protecting Against Electrostatic Discharge (ESD)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Transient Voltage Suppressors, Toshiba
Related links
- Toshiba DF3A6.8FU(TE85L 100 mW, 3-Pin USM
- onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- Nexperia PCMF2HDMI2SZ 2-Element ESD Protection Diode, 10-Pin WLCSP
- Nexperia PCMF3USB30Z 2-Element ESD Protection Diode, 15-Pin WLCSP
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
