onsemi 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 543-8400
- Mfr. Part No.:
- P6KE13CA
- Manufacturer:
- onsemi
This image is representative of the product range
Add 1000 more to save MYR44.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR7.01
FREE delivery for orders over RM 150.00
- Plus 90 unit(s) shipping from 09 November 2026
- Final 3,390 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | MYR1.402 | MYR7.01 | - |
| 1000 - 1995 | MYR1.358 | MYR6.79 | MYR44.00 |
| 2000 + | MYR1.312 | MYR6.56 | MYR180.00 |
*price indicative
- RS Stock No.:
- 543-8400
- Mfr. Part No.:
- P6KE13CA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 12.4V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Clamping Voltage VC | 18.2V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.56mm | |
| Series | P6KE | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Length | 7.62mm | |
| Diameter | 3.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 12.4V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 33A | ||
Clamping Voltage VC 18.2V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 3.56mm | ||
Series P6KE | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Length 7.62mm | ||
Diameter 3.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Non Compliant
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE13CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE47CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
