Hitachi DAM3B27, TVS Diode, 2-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
401-2833P
Mfr. Part No.:
DAM3B27
Manufacturer:
Hitachi
Find similar products by selecting one or more attributes.
Select all

Brand

Hitachi

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

-40 °C

Dimensions

6 x 3.6 x 3.6mm

Maximum Operating Temperature

+150 °C

Length

6mm

Maximum Reverse Leakage Current

50µA

Test Current

30mA

Width

3.6mm

Height

3.6mm

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy