Vishay SM8S70CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR96.66

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
5 - 20MYR19.332MYR96.66
25 - 95MYR18.662MYR93.31
100 - 245MYR15.722MYR78.61
250 - 495MYR15.134MYR75.67
500 +MYR13.452MYR67.26

*price indicative

Packaging Options:
RS Stock No.:
280-2132
Mfr. Part No.:
SM8S70CAHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

77.8V

Mount Type

Surface

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5200W

ESD Protection

Yes

Clamping Voltage VC

113V

Maximum Peak Pulse Current Ippm

58.4A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, Meets MSL level 1 per J-STD-020, Industrial Grade, UL 94 V-0 Flammability, Halogen-Free

Length

15.4mm

Width

9.3mm

Height

2.3mm

Series

SM8S10CA thru SM8S85CA

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10μA

The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Lead free

Halogen free

AEC Q101 qualified

Low leakage current

High surge capability

High temperature stability

RoHS compliant junction passivation

Related links