Vishay R3T2FPHM3/I 1-Element Bi-Directional TVS Diode, 200 W, 8-Pin FlatPAK 5 x 6
- RS Stock No.:
- 279-9322
- Mfr. Part No.:
- R3T2FPHM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR28.60
FREE delivery for orders over RM 150.00
- Plus 6,000 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR2.86 | MYR28.60 | - |
| 50 - 240 | MYR2.774 | MYR27.74 | 3% |
| 250 - 490 | MYR2.664 | MYR26.64 | 6% |
| 500 - 990 | MYR2.503 | MYR25.03 | 12% |
| 1000 + | MYR2.327 | MYR23.27 | 18% |
*price indicative
- RS Stock No.:
- 279-9322
- Mfr. Part No.:
- R3T2FPHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | 2x Common Cathode Pair | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Reverse Stand-off Voltage Vwm | 23.1V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 37.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 5.3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 5mm | |
| Height | 1.09mm | |
| Standards/Approvals | RoHS | |
| Series | R3T2FPHM3/I | |
| Width | 6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration 2x Common Cathode Pair | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Reverse Stand-off Voltage Vwm 23.1V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Clamping Voltage VC 37.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 5.3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 5mm | ||
Height 1.09mm | ||
Standards/Approvals RoHS | ||
Series R3T2FPHM3/I | ||
Width 6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
Related links
- Vishay R3T2FPHM3/I 1-Element Bi-Directional TVS Diode 8-Pin FlatPAK 5 x 6
- Nexperia PESD12VL1BA 200 W, 2-Pin UMD
- Semtech UCLAMP1211P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Nexperia PESD24VL1BA 200 W, 2-Pin UMD
- Nexperia PESD15VL1BA 200 W, 2-Pin UMD
- STMicroelectronics ESDA6V1U1RL 6-Element Uni-Directional TVS Diode 8-Pin SOIC
- Nexperia PESD24VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD12VL2BT 200 W, 3-Pin SOT-23
