Vishay 3.0C110CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

This image is representative of the product range

Subtotal (1 reel of 3500 units)*

MYR10,787.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3500 +MYR3.082MYR10,787.00

*price indicative

RS Stock No.:
279-9249
Mfr. Part No.:
3.0C110CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

2x Common Cathode Pair

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

122V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

110V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Maximum Peak Pulse Current Ippm

16.9A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

177V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

6.22mm

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Height

2.62mm

Length

7.11mm

Standards/Approvals

RoHS, Meets MSL level 1 per J-STD-020, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy