Vishay T6N39AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR33.20

Add to Basket
Select or type quantity
In Stock
  • 10,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 25MYR1.328MYR33.20-
50 - 75MYR1.303MYR32.581%
100 - 225MYR1.162MYR29.0512%
250 - 975MYR1.032MYR25.8022%
1000 +MYR0.929MYR23.2330%

*price indicative

Packaging Options:
RS Stock No.:
279-6532
Mfr. Part No.:
T6N39AHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

11.1A

Clamping Voltage VC

53.9V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

185°C

Series

T6N12A thru T6N51A

Standards/Approvals

Industrial Grade, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability, Halogen-Free

Length

3.95mm

Height

0.98mm

Width

2.55mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy