Vishay T15B43AHM3/H 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- RS Stock No.:
- 279-6500
- Mfr. Part No.:
- T15B43AHM3/H
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR31.30
FREE delivery for orders over RM 150.00
- 3,720 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR3.13 | MYR31.30 |
| 20 - 40 | MYR3.07 | MYR30.70 |
| 50 - 90 | MYR3.01 | MYR30.10 |
| 100 - 240 | MYR2.739 | MYR27.39 |
| 250 + | MYR2.433 | MYR24.33 |
*price indicative
- RS Stock No.:
- 279-6500
- Mfr. Part No.:
- T15B43AHM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40.9V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 36.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 59.9V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 26.1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 185°C | |
| Height | 2.44mm | |
| Series | T15B12A thru T15B51A | |
| Standards/Approvals | RoHS, Halogen-Free, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade | |
| Length | 3.94mm | |
| Width | 4.57mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40.9V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
ESD Protection Yes | ||
Clamping Voltage VC 59.9V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 26.1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 185°C | ||
Height 2.44mm | ||
Series T15B12A thru T15B51A | ||
Standards/Approvals RoHS, Halogen-Free, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade | ||
Length 3.94mm | ||
Width 4.57mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay T15B43AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B39AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B47AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B13AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B20AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B16AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B51AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B30AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
