Vishay T15B22AHM3/H 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

MYR1,076.25

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
750 - 750MYR1.435MYR1,076.25
1500 - 1500MYR1.391MYR1,043.25
2250 +MYR1.336MYR1,002.00

*price indicative

RS Stock No.:
279-6483
Mfr. Part No.:
T15B22AHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

20.9V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

18.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

30.6V

Maximum Peak Pulse Current Ippm

50.7A

ESD Protection

Yes

Maximum Operating Temperature

185°C

Number of Elements per Chip

1

Length

3.94mm

Series

T15B12A thru T15B51A

Standards/Approvals

Industrial Grade, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Halogen-Free, RoHS

Height

2.44mm

Width

4.57mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Very fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy