Vishay 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- RS Stock No.:
- 279-6470
- Mfr. Part No.:
- T15B12AHM3/H
- Manufacturer:
- Vishay
Subtotal (750 units, on reels of 750)*
MYR1,076.25
FREE delivery for orders over RM 150.00
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 750 - 750 | MYR1.435 | MYR1,076.25 |
| 1500 - 1500 | MYR1.391 | MYR1,043.25 |
| 2250 + | MYR1.336 | MYR1,002.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
MYR30.63
- RS Stock No.:
- 279-6470
- Mfr. Part No.:
- T15B12AHM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 11.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Reverse Stand-off Voltage Vwm | 10.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 91.2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 17V | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.44mm | |
| Width | 4.57mm | |
| Length | 3.94mm | |
| Series | T15B12A thru T15B51A | |
| Standards/Approvals | Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 11.4V | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Reverse Stand-off Voltage Vwm 10.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 91.2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 17V | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 1 | ||
Height 2.44mm | ||
Width 4.57mm | ||
Length 3.94mm | ||
Series T15B12A thru T15B51A | ||
Standards/Approvals Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||

