Nexperia PESD27VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR21.63

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 475MYR0.865MYR21.63
500 - 975MYR0.847MYR21.18
1000 - 2475MYR0.83MYR20.75
2500 - 4975MYR0.814MYR20.35
5000 +MYR0.797MYR19.93

*price indicative

Packaging Options:
RS Stock No.:
260-4674
Mfr. Part No.:
PESD27VV1BLSYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Diode Configuration

Cathode diode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

25.5V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Maximum Peak Pulse Current Ippm

3.5A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

42V

Maximum Operating Temperature

150°C

Width

600μm

Length

1mm

Height

470μm

Standards/Approvals

ISO 10605, IEC 61000-4-2

Series

PESD24VV1BLS

Automotive Standard

No

Maximum Reverse Leakage Current

1nA

COO (Country of Origin):
CN
The Nexperia bidirectional ESD protection diode device in a leadless ultra small DFN1006BD-2 surface mounted device plastic package with side-wettable flanks, designed to protect one single line from the damage caused by electroStatic discharge and other transients.

2 terminals

Used in Portable electronics and Audio and video equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy