Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 56 W, 2-Pin WLL-2-1
- RS Stock No.:
- 258-0820
- Mfr. Part No.:
- ESD230B1W0201E6327XTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Add 40 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR7.02
FREE delivery for orders over RM 150.00
- Plus 30,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | MYR0.351 | MYR7.02 | - |
| 40 - 80 | MYR0.334 | MYR6.68 | 4% |
| 100 - 220 | MYR0.313 | MYR6.26 | 10% |
| 240 - 480 | MYR0.292 | MYR5.84 | 16% |
| 500 + | MYR0.268 | MYR5.36 | 23% |
*price indicative
- RS Stock No.:
- 258-0820
- Mfr. Part No.:
- ESD230B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.05V | |
| Mount Type | PCB | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 56W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13V | |
| Maximum Operating Temperature | 125°C | |
| Length | 580μm | |
| Height | 150μm | |
| Standards/Approvals | IEC61000-4-4, IEC61000-4-5, IEC61000-4-2 | |
| Width | 280μm | |
| Series | ESD230-B1-W0201 | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.05V | ||
Mount Type PCB | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 56W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13V | ||
Maximum Operating Temperature 125°C | ||
Length 580μm | ||
Height 150μm | ||
Standards/Approvals IEC61000-4-4, IEC61000-4-5, IEC61000-4-2 | ||
Width 280μm | ||
Series ESD230-B1-W0201 | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard No | ||
Related links
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Vishay VCUT0505B-HD1-GS08 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD231B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
