DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array, 300 W, 2-Pin UDFN-1610-2
- RS Stock No.:
- 246-6704
- Mfr. Part No.:
- D3V3S1U2LP1610-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
MYR4,250.00
FREE delivery for orders over RM 150.00
- 10,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.425 | MYR4,250.00 |
*price indicative
- RS Stock No.:
- 246-6704
- Mfr. Part No.:
- D3V3S1U2LP1610-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | UDFN-1610-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7V | |
| Maximum Peak Pulse Current Ippm | 200A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 500μm | |
| Length | 1.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type UDFN-1610-2 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 7V | ||
Maximum Peak Pulse Current Ippm 200A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 500μm | ||
Length 1.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- Semtech SM05.TCT 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Semtech SMDA05-6.TBT 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- onsemi ESD7016MUTAG 1-Element Uni-Directional TVS Diode Array, 8-Pin UDFN
- DiodesZetex D5V0S1UN2LP1610-7 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- DiodesZetex D4V5H1U2LP1610-7 1-Element Uni-Directional TVS Diode 2-Pin UDFN
- STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
