ROHM VS7V5UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4096
- Mfr. Part No.:
- VS7V5UA1VWMTFTR
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4096
- Mfr. Part No.:
- VS7V5UA1VWMTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 8.2V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 7.5V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Maximum Peak Pulse Current Ippm | 15.5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Length | 2.3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 7.5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 8.2V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 7.5V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Maximum Peak Pulse Current Ippm 15.5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 12.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Length 2.3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 7.5μA | ||
Automotive Standard AEC-Q101 | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- Lump & Claw Hammers
- Connector Tool Kits
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
