Vishay SMAJ110AHM3_A/H Uni-Directional TVS Diode, 300 W DO-214AC
- RS Stock No.:
- 243-6957
- Mfr. Part No.:
- SMAJ110AHM3_A/H
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6957
- Mfr. Part No.:
- SMAJ110AHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 122V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 110V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 1.7A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 177V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.29mm | |
| Series | SMAJ | |
| Length | 4.5mm | |
| Height | 2.79mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 122V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 110V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 1.7A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 177V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.29mm | ||
Series SMAJ | ||
Length 4.5mm | ||
Height 2.79mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
