Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- RS Stock No.:
- 243-4822
- Mfr. Part No.:
- PESD4USB5B-TTSX
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 8000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
MYR3,364.00
FREE delivery for orders over RM 150.00
- Shipping from 04 January 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | MYR0.841 | MYR3,364.00 | - |
| 8000 + | MYR0.813 | MYR3,252.00 | 3% |
*price indicative
- RS Stock No.:
- 243-4822
- Mfr. Part No.:
- PESD4USB5B-TTSX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Clamping Voltage VC | 5.5V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PESD4USB5B-TTS | |
| Length | 2.5mm | |
| Width | 1mm | |
| Standards/Approvals | IEC61000-4-2 Level 4, ISO10605 | |
| Height | 750μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Clamping Voltage VC 5.5V | ||
Maximum Peak Pulse Current Ippm 7A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series PESD4USB5B-TTS | ||
Length 2.5mm | ||
Width 1mm | ||
Standards/Approvals IEC61000-4-2 Level 4, ISO10605 | ||
Height 750μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TTSX Bi-Directional ESD Protection for high Speed Interface, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5B-TBS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3B-TTS Bi-Directional ESD Protection, 10-Pin DFN2510D
