STMicroelectronics HSP061-4M10Y TVS Diode Array, 10-Pin UFQFN-10L
- RS Stock No.:
- 239-6286
- Mfr. Part No.:
- HSP061-4M10Y
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR0.64
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR15.09
FREE delivery for orders over RM 150.00
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.509 | MYR15.09 | - |
| 20 - 90 | MYR1.477 | MYR14.77 | MYR0.64 |
| 100 - 240 | MYR1.45 | MYR14.50 | MYR5.90 |
| 250 - 490 | MYR1.418 | MYR14.18 | MYR22.75 |
| 500 + | MYR1.391 | MYR13.91 | MYR59.00 |
*price indicative
- RS Stock No.:
- 239-6286
- Mfr. Part No.:
- HSP061-4M10Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | UFQFN-10L | |
| Pin Count | 10 | |
| Clamping Voltage VC | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 15kA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 500μm | |
| Length | 2.6mm | |
| Standards/Approvals | RoHS, IEC | |
| Series | HSP061-4M10Y | |
| Height | 1.1mm | |
| Maximum Reverse Leakage Current | 70nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type UFQFN-10L | ||
Pin Count 10 | ||
Clamping Voltage VC 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 15kA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 500μm | ||
Length 2.6mm | ||
Standards/Approvals RoHS, IEC | ||
Series HSP061-4M10Y | ||
Height 1.1mm | ||
Maximum Reverse Leakage Current 70nA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics 4-channel ESD array comes with a rail to rail architecture designed specifically for the protection of high speed differential lines.
Flow-through routing to keep signal integrity
Ultra large bandwidth of 8.7 GHz
Ultralow capacitance of 0.3 pF
Low leakage current of 70 nA at 25 °C
Extended operating junction temperature range from -40 °C to 150 °C
Thin package of 0.5 mm max.
Related links
- STMicroelectronics TVS Diode Array, 10-Pin UFQFN-10L
- STMicroelectronics TVS Diode Array, 10-Pin μQFN-10L
- STMicroelectronics HSP051-4M10 TVS Diode Array, 10-Pin μQFN-10L
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3012-04UTG 10-Pin μDFN
