Vishay SMPC54ANHM3/H 1-Element Uni-Directional TVS Diode, 1.5 kW, 3-Pin TO-277
- RS Stock No.:
- 233-1015
- Mfr. Part No.:
- SMPC54ANHM3/H
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save MYR2.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR59.00
FREE delivery for orders over RM 150.00
- Final 2,800 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR2.36 | MYR59.00 | - |
| 50 - 75 | MYR2.312 | MYR57.80 | MYR2.40 |
| 100 - 225 | MYR1.57 | MYR39.25 | MYR79.00 |
| 250 - 475 | MYR1.54 | MYR38.50 | MYR205.00 |
| 500 + | MYR1.509 | MYR37.73 | MYR425.50 |
*price indicative
- RS Stock No.:
- 233-1015
- Mfr. Part No.:
- SMPC54ANHM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 60V | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Reverse Stand-off Voltage Vwm | 54V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 87.1V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 17.2A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.2mm | |
| Series | eSMP | |
| Width | 4.75mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 60V | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Reverse Stand-off Voltage Vwm 54V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 87.1V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 17.2A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.2mm | ||
Series eSMP | ||
Width 4.75mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC64ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC36ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC40ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC51ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC58ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC60ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay TPC13CAHM3/H 1-Element Bi-Directional TVS Diode 3-Pin TO-277
