Vishay VCUT0714BHD1HG3-08 2-Element Bi-Directional TVS Diode, 61 W, 2-Pin DFN1006-2A
- RS Stock No.:
- 231-7311
- Mfr. Part No.:
- VCUT0714BHD1HG3-08
- Manufacturer:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 231-7311
- Mfr. Part No.:
- VCUT0714BHD1HG3-08
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 14.5V | |
| Mount Type | Surface | |
| Package Type | DFN1006-2A | |
| Maximum Reverse Stand-off Voltage Vwm | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 61W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3.6A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 30V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 600μm | |
| Width | 450μm | |
| Series | VCUT0714BHD1 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single Bi-Directional | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 14.5V | ||
Mount Type Surface | ||
Package Type DFN1006-2A | ||
Maximum Reverse Stand-off Voltage Vwm 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 61W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3.6A | ||
ESD Protection Yes | ||
Clamping Voltage VC 30V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 600μm | ||
Width 450μm | ||
Series VCUT0714BHD1 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- Vishay VCUT0714BHD1HG3-08 2-Element Bi-Directional TVS Diode 2-Pin DFN1006-2A
- Vishay VCUT15A1-SD0-G4-08 2-Element Bi-Directional TVS Diode 2-Pin CLP0603
- Vishay VCAN26A2-03G-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay GSOT12C-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
