Taiwan Semiconductor TLD8S15AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9605
- Mfr. Part No.:
- TLD8S15AH
- Manufacturer:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR29.48
FREE delivery for orders over RM 150.00
- Final 290 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 186 | MYR14.74 | MYR29.48 |
| 188 - 374 | MYR13.115 | MYR26.23 |
| 376 + | MYR12.85 | MYR25.70 |
*price indicative
- RS Stock No.:
- 216-9605
- Mfr. Part No.:
- TLD8S15AH
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6.6kW | |
| Clamping Voltage VC | 24.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 270A | |
| Test Current It | 5mA | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | FBI | |
| Width | 10.5mm | |
| Height | 5.5mm | |
| Length | 16mm | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6.6kW | ||
Clamping Voltage VC 24.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 270A | ||
Test Current It 5mA | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals FBI | ||
Width 10.5mm | ||
Height 5.5mm | ||
Length 16mm | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Taiwan Semiconductor TLD8S15AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S16AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S24AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S11AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Vishay SM8S24AHE3_A/I 2-Element Uni-Directional TVS Diode 2-Pin DO-218
