DiodesZetex SMCJ110AQ-13-F 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 213-9303
- Mfr. Part No.:
- SMCJ110AQ-13-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9303
- Mfr. Part No.:
- SMCJ110AQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | DO-214AB (SMC) | |
| Clamping Voltage (VC) | 177 V | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage (Vbr) | 135 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type DO-214AB (SMC) | ||
Clamping Voltage (VC) 177 V | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage (Vbr) 135 V | ||
Mount Type Surface | ||
The DiodesZetex SMCJ110AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 110V and it is unidirectional device.
Glass passivated die construction
Excellent clamping capability
Related links
- DiodesZetex SMBJ33A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ18A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ58A-13-F 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMAT70A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ26A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ36A-13-F 1-Element Uni-Directional TVS Diode 2-Pin SMC
