STMicroelectronics ESDA17P20-1F2 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-882
- RS Stock No.:
- 213-3374
- Mfr. Part No.:
- ESDA17P20-1F2
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 213-3374
- Mfr. Part No.:
- ESDA17P20-1F2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Through Hole | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 23V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | ESDA17 | |
| Width | 630μm | |
| Standards/Approvals | No | |
| Length | 1.03mm | |
| Height | 370μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 80nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Through Hole | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 23V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 25A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series ESDA17 | ||
Width 630μm | ||
Standards/Approvals No | ||
Length 1.03mm | ||
Height 370μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 80nA | ||
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD18VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD27VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD16VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
