STMicroelectronics SMA4F16AY 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat
- RS Stock No.:
- 192-3849
- Mfr. Part No.:
- SMA4F16AY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3849
- Mfr. Part No.:
- SMA4F16AY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 400 W | |
| Pin Count | 2 | |
| Package Type | SMA Flat | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 34.7 V | |
| Diode Configuration | Single | |
| Height | 1.05 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 67 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 16 V | |
| Minimum Breakdown Voltage (Vbr) | 17.9 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 2.9 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 400 W | ||
Pin Count 2 | ||
Package Type SMA Flat | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 34.7 V | ||
Diode Configuration Single | ||
Height 1.05 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 67 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 16 V | ||
Minimum Breakdown Voltage (Vbr) 17.9 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 2.9 mm | ||
- COO (Country of Origin):
- MA
The SMA4FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak Pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
Related links
- STMicroelectronics SMA4F16AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F22A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F12A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F11A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F20AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F18A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F36A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
