STMicroelectronics 2-Element Uni-Directional TVS Diode, 6-Pin UQFN
- RS Stock No.:
- 190-4923
- Mfr. Part No.:
- ECMF02-2HSMX6
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4923
- Mfr. Part No.:
- ECMF02-2HSMX6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.65mm | |
| Width | 1.4mm | |
| Series | ECMF02 | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type UQFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1.65mm | ||
Width 1.4mm | ||
Series ECMF02 | ||
Standards/Approvals No | ||
Height 500μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The STMicroelectronics ECMF02-2HSMX6 is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like the USB3.0 transceiver.
High reduction of parasitic elements through integration
ESD protection
Suppress the common mode noise but keep
Low PCB space consumption
Related links
- STMicroelectronics ECMF02-2HSMX6 2-Element Uni-Directional TVS Diode, 6-Pin UQFN
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Infineon ESD5V5U5ULCE6327HTSA1 5-Element Uni-Directional TVS Diode, 6-Pin SC-74
