Vishay 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214AB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8314
Mfr. Part No.:
5KASMC18AHM3/57
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

171.2A

Clamping Voltage VC

29.2V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

185°C

Number of Elements per Chip

1

Length

7.11mm

Width

6.22mm

Series

5KASMC

Standards/Approvals

No

Height

2.42mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

PAR® Transient Voltage Suppressors SMT Unidirectional 5000W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy