STMicroelectronics SMA6J18A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR3,860.00

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000MYR0.772MYR3,860.00
10000 - 15000MYR0.755MYR3,775.00
20000 +MYR0.741MYR3,705.00

*price indicative

RS Stock No.:
168-7762
Mfr. Part No.:
SMA6J18A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

102A

Clamping Voltage VC

33.2V

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

2.9mm

Standards/Approvals

No

Length

4.6mm

Series

SMA6JxxA

Height

2.03mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
MA

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy