Wurth Elektronik 824541241 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR64.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

MYR1,449.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 500MYR2.898MYR1,449.00-
1000 - 1500MYR2.834MYR1,417.00MYR64.00
2000 +MYR2.782MYR1,391.00MYR232.00

*price indicative

RS Stock No.:
162-4011
Mfr. Part No.:
824541241
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

28.1V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

38.6A

Clamping Voltage VC

38.9V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

6.86mm

Width

5.9mm

Height

2.34mm

Standards/Approvals

No

Series

WE-TVSP

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 1500W, Wurth Elektronik


The Wurth Elektronik 1500 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy