STMicroelectronics SMA6J12CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 145-9465
- Mfr. Part No.:
- SMA6J12CA-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 10000 more to save MYR200.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR4,605.00
FREE delivery for orders over RM 150.00
- Shipping from 05 March 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR0.921 | MYR4,605.00 | - |
| 10000 - 15000 | MYR0.901 | MYR4,505.00 | MYR200.00 |
| 20000 + | MYR0.884 | MYR4,420.00 | MYR740.00 |
*price indicative
- RS Stock No.:
- 145-9465
- Mfr. Part No.:
- SMA6J12CA-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 157A | |
| Clamping Voltage VC | 23.5V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Series | SMA6JxxCA | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 157A | ||
Clamping Voltage VC 23.5V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 2.03mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Series SMA6JxxCA | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMA6J12CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ13CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ24CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ100CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ33CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
