onsemi CM1213A-04SO 4-Element Uni-Directional TVS Diode Array, 0.22 W, 6-Pin SC-74

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,580.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR0.86MYR2,580.00
6000 - 9000MYR0.842MYR2,526.00
12000 +MYR0.826MYR2,478.00

*price indicative

RS Stock No.:
145-4753
Mfr. Part No.:
CM1213A-04SO
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Array

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Mount Type

Surface

Package Type

SC-74

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

0.22W

Clamping Voltage VC

9.9V

Maximum Peak Pulse Current Ippm

1A

ESD Protection

Yes

Test Current It

8mA

Minimum Operating Temperature

-40°C

Number of Elements per Chip

4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.1mm

Width

1.7mm

Height

1mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy