onsemi SZESD7410N2T5G 1-Element Bi-Directional ESD Protection Diode, 0.3 W, 2-Pin X2-DFN
- RS Stock No.:
- 134-9594
- Mfr. Part No.:
- SZESD7410N2T5G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR50.35
FREE delivery for orders over RM 150.00
- Shipping from 16 November 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 1950 | MYR1.007 | MYR50.35 |
| 2000 - 3950 | MYR0.846 | MYR42.30 |
| 4000 + | MYR0.73 | MYR36.50 |
*price indicative
- RS Stock No.:
- 134-9594
- Mfr. Part No.:
- SZESD7410N2T5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | X2-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 9.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.3W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 20V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 600μm | |
| Standards/Approvals | No | |
| Height | 350μm | |
| Length | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type X2-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 9.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.3W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 20V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 600μm | ||
Standards/Approvals No | ||
Height 350μm | ||
Length 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Automotive ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Standards
Related links
- onsemi SZESD7410N2T5G 1-Element Bi-Directional ESD Protection Diode 2-Pin X2-DFN
- onsemi SZESD7462N2T5G 1-Element Bi-Directional ESD Protection Diode 2-Pin X2-DFN
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- onsemi NUF2114MNT1G 4-Element Bi-Directional ESD Protection Diode 8-Pin DFN
- onsemi ESD5484FCT5G 2-Element Bi-Directional TVS Diode 2-Pin WLCSP
- onsemi ESD9B3.3ST5G 1-Element Bi-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9B5.0ST5G 1-Element Bi-Directional TVS Diode 2-Pin SOD-923
